74LCX16374MTD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 2.800
Unit Price: 1,69000 €
Datasheet

Upgrade


onsemi
In Stock: 215
Unit Price: 1,45000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,29843 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,28228 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,56175 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 672
Unit Price: 0,76592 €
Datasheet

Similar


Texas Instruments
In Stock: 17.500
Unit Price: 1,59210 €
Datasheet

Similar


Texas Instruments
In Stock: 3.741
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.873
Unit Price: 1,17000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.551
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 123
Unit Price: 1,37000 €
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16374MTD

DigiKey Part Number
74LCX16374MTD-ND
Manufacturer
Manufacturer Product Number
74LCX16374MTD
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LCX16374MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
170 MHz
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
20 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TSSOP
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.518 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.518In Stock
Ships from Flip Electronics