
74F11SJX | |
|---|---|
DigiKey Part Number | 74F11SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F11SJX |
Description | IC GATE AND 3CH 3-INP 14SOP |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74F11SJX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |



