
74AC175MTC | |
|---|---|
DigiKey Part Number | 74AC175MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74AC175MTC |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74AC175MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 244 MHz | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |

