Similar
Similar
Similar
Similar
Similar

2SK4066-DL-E | |
|---|---|
DigiKey Part Number | 2SK4066-DL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK4066-DL-E |
Description | MOSFET N-CH 60V 100A SMP-FD |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 1.65W (Ta), 90W (Tc) Surface Mount SMP-FD |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 220 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12500 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.65W (Ta), 90W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMP-FD | |
Package / Case | ||
Base Product Number |






