RF Transistor NPN 10V 30mA 8GHz 100mW Surface Mount SMCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5277A-2-TL-E

DigiKey Part Number
2SC5277A-2-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5277A-2-TL-E
Description
RF TRANS NPN 10V 8GHZ SMCP
Customer Reference
Detailed Description
RF Transistor NPN 10V 30mA 8GHz 100mW Surface Mount SMCP
Datasheet
 Datasheet
EDA/CAD Models
2SC5277A-2-TL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
1.4dB ~ 0.9dB @ 1.5GHz ~ 1GHz
Gain
10dB ~ 5.5dB @ 1.5GHz
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 10mA, 5V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SMCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44.414 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

44.414In Stock
Ships from Rochester Electronics, LLC