JFET P-Channel 20 V 350 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3820

DigiKey Part Number
2N3820-ND
Manufacturer
Manufacturer Product Number
2N3820
Description
JFET P-CH 20V TO92-3
Customer Reference
Detailed Description
JFET P-Channel 20 V 350 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N3820 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
20 V
Current - Drain (Idss) @ Vds (Vgs=0)
300 µA @ 10 V
Voltage - Cutoff (VGS off) @ Id
8 V @ 10 µA
Input Capacitance (Ciss) (Max) @ Vds
32pF @ 10V
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable