1N5402 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.358
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 11.433
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 3.580
Unit Price: 0,62000 €
Datasheet

Direct


Diotec Semiconductor
In Stock: 3.434
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 110
Unit Price: 6,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 382
Unit Price: 0,34000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09724 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.196
Unit Price: 0,44000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.530
Unit Price: 0,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 649
Unit Price: 3,92000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.497
Unit Price: 1,15000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.017
Unit Price: 0,30000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.624
Unit Price: 0,51000 €
Datasheet
Diode 200 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5402

DigiKey Part Number
1N5402FSTR-ND - Tape & Reel (TR)
1N5402FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5402
Description
DIODE STANDARD 200V 3A DO201AD
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types