
SMMBTA06LT3G | |
|---|---|
DigiKey Part Number | SMMBTA06LT3GOSTR-ND - Tape & Reel (TR) SMMBTA06LT3GOSCT-ND - Cut Tape (CT) SMMBTA06LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBTA06LT3G |
Description | TRANS NPN 80V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBTA06LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,06000 € | 6,00 € |
| 500 | 0,04364 € | 21,82 € |
| 1.000 | 0,03836 € | 38,36 € |
| 2.000 | 0,03388 € | 67,76 € |
| 5.000 | 0,02902 € | 145,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02600 € | 260,00 € |
| 20.000 | 0,02346 € | 469,20 € |
| 30.000 | 0,02217 € | 665,10 € |
| 50.000 | 0,02071 € | 1.035,50 € |
| 70.000 | 0,01985 € | 1.389,50 € |
| 100.000 | 0,01901 € | 1.901,00 € |
| 250.000 | 0,01717 € | 4.292,50 € |
| 500.000 | 0,01614 € | 8.070,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |


