
QEB363ZR | |
|---|---|
DigiKey Part Number | QEB363ZRTR-ND - Tape & Reel (TR) QEB363ZRCT-ND - Cut Tape (CT) QEB363ZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEB363ZR |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V 50mA 8mW/sr @ 100mA 24° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,20800 € | 20,80 € |
| 500 | 0,17098 € | 85,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15881 € | 158,81 € |
| 2.000 | 0,14845 € | 296,90 € |
| 3.000 | 0,14313 € | 429,39 € |
| 5.000 | 0,13711 € | 685,55 € |
| 7.000 | 0,13353 € | 934,71 € |
| 10.000 | 0,13003 € | 1.300,30 € |
| 25.000 | 0,12231 € | 3.057,75 € |
| 50.000 | 0,11750 € | 5.875,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

