
NSR0230P2T5G | |
|---|---|
DigiKey Part Number | NSR0230P2T5GOSTR-ND - Tape & Reel (TR) NSR0230P2T5GOSCT-ND - Cut Tape (CT) NSR0230P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0230P2T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD923 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0230P2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,08284 € | 41,42 € |
| 1.000 | 0,06383 € | 63,83 € |
| 2.000 | 0,05979 € | 119,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06134 € | 490,72 € |
| 16.000 | 0,05887 € | 941,92 € |
| 24.000 | 0,03152 € | 756,48 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |










