
NJT4031NT1G | |
|---|---|
DigiKey Part Number | NJT4031NT1GOSTR-ND - Tape & Reel (TR) NJT4031NT1GOSCT-ND - Cut Tape (CT) NJT4031NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJT4031NT1G |
Description | TRANS NPN 40V 3A SOT223 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NJT4031NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,34800 € | 34,80 € |
| 500 | 0,26812 € | 134,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24239 € | 242,39 € |
| 2.000 | 0,22073 € | 441,46 € |
| 3.000 | 0,20968 € | 629,04 € |
| 5.000 | 0,19727 € | 986,35 € |
| 7.000 | 0,18992 € | 1.329,44 € |
| 10.000 | 0,18278 € | 1.827,80 € |
| 25.000 | 0,17104 € | 4.276,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |











