Mixed Technology TVS Device 3 Circuit 6.4V Surface Mount 10-WDFN (2.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mixed Technology TVS Device 3 Circuit 6.4V Surface Mount 10-WDFN (2.5x2)
10-VDFN_516AA

NCP348AEMTTBG

DigiKey Part Number
NCP348AEMTTBGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP348AEMTTBG
Description
TVS DEVICE MIXED 6.4V 10-WDFN
Customer Reference
Detailed Description
Mixed Technology TVS Device 3 Circuit 6.4V Surface Mount 10-WDFN (2.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
6.4V
Technology
Mixed Technology
Number of Circuits
3
Applications
General Purpose
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFN (2.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 243.052 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

243.052In Stock
Ships from Rochester Electronics, LLC