
NCP1855FCCT1G | |
|---|---|
DigiKey Part Number | NCP1855FCCT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1855FCCT1G |
Description | IC BAT CHG LI-ION 1CL 25FLIPCHIP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 25-FlipChip (2.55x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1855FCCT1G Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer onsemi | Voltage - Supply (Max) 16V |
Packaging Tape & Reel (TR) | Interface I2C |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 25-UFBGA, FCBGA |
Current - Charging Constant - Programmable | Supplier Device Package 25-FlipChip (2.55x2.2) |
Fault Protection Over Voltage | Base Product Number |
Charge Current - Max 2.5A |

