
NC7SZ66L6X | |
|---|---|
DigiKey Part Number | NC7SZ66L6XTR-ND - Tape & Reel (TR) NC7SZ66L6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SZ66L6X |
Description | IC BUS SWITCH 1 X 1:1 6-MICROPAK |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 6-MicroPak |
EDA/CAD Models | NC7SZ66L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19040 € | 4,76 € |
| 100 | 0,16430 € | 16,43 € |
| 250 | 0,15180 € | 37,95 € |
| 500 | 0,14432 € | 72,16 € |
| 1.000 | 0,13813 € | 138,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13050 € | 391,50 € |
| 6.000 | 0,12677 € | 760,62 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

