CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 48-iLCC (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 48-iLCC (10x10)
MT9P031I12STM-DP

MT9P031I12STM-DP

DigiKey Part Number
488-MT9P031I12STM-DP-ND
Manufacturer
Manufacturer Product Number
MT9P031I12STM-DP
Description
SENSOR IMAGE 5MP MONO CMOS 48LCC
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 48-iLCC (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MT9P031I12STM-DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
2.2µm x 2.2µm
Active Pixel Array
2592H x 1944V
Frames per Second
53.0
Voltage - Supply
1.7V ~ 3.1V
Package / Case
48-LCC
Supplier Device Package
48-iLCC (10x10)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.