
MMSD103T1G | |
|---|---|
DigiKey Part Number | MMSD103T1GOSTR-ND - Tape & Reel (TR) MMSD103T1GOSCT-ND - Cut Tape (CT) MMSD103T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD103T1G |
Description | DIODE STANDARD 250V 200MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD103T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04430 € | 22,15 € |
| 1.000 | 0,03893 € | 38,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02781 € | 83,43 € |
| 6.000 | 0,02754 € | 165,24 € |
| 9.000 | 0,02684 € | 241,56 € |
| 15.000 | 0,02607 € | 391,05 € |
| 21.000 | 0,02368 € | 497,28 € |
| 30.000 | 0,02253 € | 675,90 € |
| 75.000 | 0,02001 € | 1.500,75 € |
| 150.000 | 0,01845 € | 2.767,50 € |
| 300.000 | 0,01714 € | 5.142,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |











