Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
TO-3P-3,TO-247-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7805CDTRKG

DigiKey Part Number
MC7805CDTRKGOSTR-ND - Tape & Reel (TR)
MC7805CDTRKGOSCT-ND - Cut Tape (CT)
MC7805CDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC7805CDTRKG
Description
IC REG LINEAR 5V 1A DPAK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC7805CDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
83dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28300 €2,83 €
250,25320 €6,33 €
1000,21940 €21,94 €
2500,20336 €50,84 €
5000,19370 €96,85 €
1.0000,18576 €185,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17220 €430,50 €
5.0000,16729 €836,45 €
7.5000,16483 €1.236,23 €
12.5000,16211 €2.026,38 €
17.5000,16051 €2.808,93 €
25.0000,15898 €3.974,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €