


LM317MSTT3G | |
|---|---|
DigiKey Part Number | LM317MSTT3GOSTR-ND - Tape & Reel (TR) LM317MSTT3GOSCT-ND - Cut Tape (CT) LM317MSTT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MSTT3G |
Description | IC REG LIN POS ADJ 500MA SOT-223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | LM317MSTT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25040 € | 6,26 € |
| 100 | 0,21700 € | 21,70 € |
| 250 | 0,20124 € | 50,31 € |
| 500 | 0,19170 € | 95,85 € |
| 1.000 | 0,18387 € | 183,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17210 € | 688,40 € |
| 8.000 | 0,16773 € | 1.341,84 € |
| 12.000 | 0,16554 € | 1.986,48 € |
| 20.000 | 0,16311 € | 3.262,20 € |
| 28.000 | 0,16169 € | 4.527,32 € |
| 40.000 | 0,16033 € | 6.413,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |







