Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



BC847BPDW1T1G | |
|---|---|
DigiKey Part Number | BC847BPDW1T1GOSTR-ND - Tape & Reel (TR) BC847BPDW1T1GOSCT-ND - Cut Tape (CT) BC847BPDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPDW1T1G |
Description | TRANS NPN/PNP 45V 0.1A SC88/SC70 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BPDW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06400 € | 6,40 € |
| 500 | 0,04666 € | 23,33 € |
| 1.000 | 0,04103 € | 41,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03385 € | 101,55 € |
| 6.000 | 0,03022 € | 181,32 € |
| 9.000 | 0,02836 € | 255,24 € |
| 15.000 | 0,02628 € | 394,20 € |
| 21.000 | 0,02504 € | 525,84 € |
| 30.000 | 0,02384 € | 715,20 € |
| 75.000 | 0,02120 € | 1.590,00 € |
| 150.000 | 0,01957 € | 2.935,50 € |
| 300.000 | 0,01820 € | 5.460,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |













