SS26 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.990
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 27.463
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.079
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.786
Unit Price: 0,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 19.130
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.985
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.665
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.971
Unit Price: 0,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.160
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.876
Unit Price: 0,43000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10758 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10758 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.470
Unit Price: 0,40000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,40778 €
Datasheet
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26

DigiKey Part Number
SS26FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS26
Description
DIODE SCHOTTKY 60V 2A DO214AA
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes