FST3253MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.523
Unit Price: 0,56000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 10.904
Unit Price: 1,27000 €
Datasheet

Direct


Texas Instruments
In Stock: 14.201
Unit Price: 0,56000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,49054 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 782
Unit Price: 0,54000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.825
Unit Price: 0,96000 €
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3253MX

DigiKey Part Number
FST3253MXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FST3253MX
Description
IC MUX/DEMUX 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FST3253MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes