
FAN7382MX | |
|---|---|
DigiKey Part Number | FAN7382MXTR-ND - Tape & Reel (TR) FAN7382MXCT-ND - Cut Tape (CT) FAN7382MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7382MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7382MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 60ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,72640 € | 18,16 € |
| 100 | 0,64290 € | 64,29 € |
| 250 | 0,60304 € | 150,76 € |
| 500 | 0,57900 € | 289,50 € |
| 1.000 | 0,56903 € | 569,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51924 € | 1.557,72 € |
| 6.000 | 0,50764 € | 3.045,84 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |





