Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G8QE-1A DC12

DigiKey Part Number
Z5248-ND
Manufacturer
Manufacturer Product Number
G8QE-1A DC12
Description
RELAY AUTOMOTIVE SPST 10A 12V
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
7.3 VDC
Manufacturer
Omron Electronics Inc-EMC Div
Must Release Voltage
1 VDC
Series
Features
Sealed - Fully
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Coil Type
Non Latching
Operating Temperature
-40°C ~ 105°C
Coil Current
66.7 mA
Contact Material
Silver Tin (AgSn)
Coil Voltage
12VDC
Coil Power
800mW
Contact Form
SPST-NO (1 Form A)
Coil Resistance
180 Ohms
Contact Rating (Current)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.