



G4W-1112P-US-TV8 DC18 | |
|---|---|
DigiKey Part Number | 39-G4W-1112P-US-TV8DC18-ND |
Manufacturer | |
Manufacturer Product Number | G4W-1112P-US-TV8 DC18 |
Description | RELAY GEN PURPOSE SPST 15A 18V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G4W-1112P-US-TV8 DC18 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 14.4 VDC |
Packaging Bulk | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3750VA, 1875W | Coil Resistance 405 Ohms |
Coil Current 44.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 € | 8,82 € |
| 10 | 7,85800 € | 78,58 € |
| 25 | 7,50480 € | 187,62 € |
| 50 | 7,24700 € | 362,35 € |
| 100 | 6,99830 € | 699,83 € |
| 250 | 6,68236 € | 1.670,59 € |
| 500 | 6,45264 € | 3.226,32 € |
| 1.000 | 6,23069 € | 6.230,69 € |
| Unit Price without VAT: | 8,82000 € |
|---|---|
| Unit Price with VAT: | 10,67220 € |

