Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

G2RL-1A-E-CV-HA DC5 | |
|---|---|
DigiKey Part Number | 39-G2RL-1A-E-CV-HADC5-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E-CV-HA DC5 |
Description | POWER PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 80 mA | Coil Resistance 62.5 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RL-1A-E DC5 | Omron Electronics Inc-EMC Div | 1.604 | Z5209-ND | 3,38000 € | Parametric Equivalent |
| G2RL-1A-E-ASI DC5 | Omron Electronics Inc-EMC Div | 0 | Z6355-ND | 3,66000 € | Parametric Equivalent |
| G2RL-1A-E-CV DC5 | Omron Electronics Inc-EMC Div | 0 | 39-G2RL-1A-E-CVDC5-ND | 2,18960 € | Parametric Equivalent |
| G2RL-1A-E-HA DC5 | Omron Electronics Inc-EMC Div | 801 | 39-G2RL-1A-E-HADC5-ND | 4,40000 € | Parametric Equivalent |
| G2RL-1A-E-CV-DC5 | WEE | 134 | 5831-G2RL-1A-E-CV-DC5-ND | 3,30689 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,31420 € | 231,42 € |
| Unit Price without VAT: | 2,31420 € |
|---|---|
| Unit Price with VAT: | 2,80018 € |



