
VX-016K-2C23 | |
|---|---|
DigiKey Part Number | 39-VX-016K-2C23-ND |
Manufacturer | |
Manufacturer Product Number | VX-016K-2C23 |
Description | MINIATURE BASIC SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 18gf | |
Release Force | 1.000gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.283" (7.2mm) | |
Differential Travel | 0.080" (2.0mm) | |
Overtravel | 0.098" (2.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,22900 € | 322,90 € |
| Unit Price without VAT: | 3,22900 € |
|---|---|
| Unit Price with VAT: | 3,90709 € |

