Switch SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-L20

DigiKey Part Number
SW1148-ND
Manufacturer
Manufacturer Product Number
D2F-L20
Description
SWITCH SNAP ACTION SPDT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
-
Actuator Type
-
Mounting Type
-
Termination Style
-
Ingress Protection
IP40
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.023
Factory Stock: 5.250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,64700 €16,47 €
251,52760 €38,19 €
501,44340 €72,17 €
1001,36350 €136,35 €
2501,33652 €334,13 €
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,40790 €