Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-E7JX0112HM3/H | |
|---|---|
DigiKey Part Number | 112-VS-E7JX0112HM3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-E7JX0112HM3/H |
Description | RECTIFIER, HYPERFAST, 1200V, 1A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 1200 V | |
Capacitance @ Vr, F | 5.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,16848 € | 589,68 € |
| 7.000 | 0,15500 € | 1.085,00 € |
| 10.500 | 0,14813 € | 1.555,37 € |
| 17.500 | 0,14041 € | 2.457,18 € |
| 24.500 | 0,13584 € | 3.328,08 € |
| 35.000 | 0,13492 € | 4.722,20 € |
| Unit Price without VAT: | 0,16848 € |
|---|---|
| Unit Price with VAT: | 0,20386 € |


