
A8A-204-1 | |
---|---|
DigiKey Part Number | Z12811-ND |
Manufacturer | |
Manufacturer Product Number | A8A-204-1 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Flat | |
Color - Actuator/Cap | Blue | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP00 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -25°C ~ 50°C | |
Approval Agency | CSA, EN, UL | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,61000 € | 13,61 € |
10 | 11,74800 € | 117,48 € |
25 | 11,07760 € | 276,94 € |
50 | 10,59460 € | 529,73 € |
100 | 10,13190 € | 1.013,19 € |
250 | 9,54992 € | 2.387,48 € |
500 | 9,13098 € | 4.565,49 € |
Unit Price without VAT: | 13,61000 € |
---|---|
Unit Price with VAT: | 16,46810 € |