


A6SR-2101-P | |
|---|---|
DigiKey Part Number | Z8500TR-ND - Tape & Reel (TR) Z8500CT-ND - Cut Tape (CT) Z8500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SR-2101-P |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SR-2101-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.196" (4.98mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,72500 € | 17,25 € |
| 25 | 1,60000 € | 40,00 € |
| 100 | 1,42490 € | 142,49 € |
| 250 | 1,32212 € | 330,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,22040 € | 854,28 € |
| 1.400 | 1,16034 € | 1.624,48 € |
| 2.100 | 1,12829 € | 2.369,41 € |
| 3.500 | 1,09105 € | 3.818,68 € |
| 4.900 | 1,06836 € | 5.234,96 € |
| 7.000 | 1,04584 € | 7.320,88 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,48050 € |

