
Z-15GW55-B7-K | |
|---|---|
DigiKey Part Number | Z10622-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW55-B7-K |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 14gf |
Part Status Active | Operating Position 0.748" (19.0mm) |
Circuit SPDT | Differential Travel 0.080" (2.0mm) |
Switch Function On-Mom | Overtravel 0.219" (5.6mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -15°C ~ 80°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,16000 € | 21,16 € |
| 10 | 17,51900 € | 175,19 € |
| 25 | 16,25080 € | 406,27 € |
| 50 | 15,35220 € | 767,61 € |
| 100 | 14,50290 € | 1.450,29 € |
| 250 | 13,45084 € | 3.362,71 € |
| 500 | 12,87810 € | 6.439,05 € |
| Unit Price without VAT: | 21,16000 € |
|---|---|
| Unit Price with VAT: | 25,60360 € |

