
XW5S-P4.0-5YL | |
|---|---|
DigiKey Part Number | 236-XW5S-P4.0-5YL-ND |
Manufacturer | |
Manufacturer Product Number | XW5S-P4.0-5YL |
Description | SHRT BAR 4MM 5 POLE YELLOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, DIN Rail Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Omron Automation and Safety | Pitch 0.244" (6.20mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products XW5 Series |
Part Status Active | Color Yellow |
Type Terminal Block, DIN Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 6,51400 € | 65,14 € |
| 25 | 6,10600 € | 152,65 € |
| 50 | 5,81460 € | 290,73 € |
| 100 | 5,53700 € | 553,70 € |
| 250 | 5,19044 € | 1.297,61 € |
| 500 | 4,94288 € | 2.471,44 € |
| 1.000 | 4,70720 € | 4.707,20 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,28070 € |

