
XS4F-D421-110-A | |
|---|---|
DigiKey Part Number | 236-XS4F-D421-110-A-ND |
Manufacturer | |
Manufacturer Product Number | XS4F-D421-110-A |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Color Gray |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,83000 € | 197,83 € |
| Unit Price without VAT: | 197,83000 € |
|---|---|
| Unit Price with VAT: | 239,37430 € |


