
XS3P-M421-2 | |
|---|---|
DigiKey Part Number | 236-XS3P-M421-2-ND |
Manufacturer | |
Manufacturer Product Number | XS3P-M421-2 |
Description | CONN RCPT 4POS PNL MNT SKT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-4 | Current Rating (Amps) 1A |
Mounting Type Panel Mount | Voltage Rating 125VDC |
Mounting Feature Bulkhead - Front or Rear Side Nut | Operating Temperature -25°C ~ 70°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,29380 € | 864,69 € |
| Unit Price without VAT: | 17,29380 € |
|---|---|
| Unit Price with VAT: | 20,92550 € |

