
V680-D1KP58HTN | |
|---|---|
DigiKey Part Number | V680-D1KP58HTN-ND |
Manufacturer | |
Manufacturer Product Number | V680-D1KP58HTN |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | V680-D1KP58HTN Models |
Category | Frequency 13.56MHz |
Manufacturer Omron Automation and Safety | Memory Type Read/Write |
Packaging Bulk | Writable Memory 1kB (User) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Style Encapsulated | Size / Dimension 80.00mm Dia x 10.00mm |
Technology Passive | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,31000 € | 210,31 € |
| Unit Price without VAT: | 210,31000 € |
|---|---|
| Unit Price with VAT: | 254,47510 € |

