Similar
Similar

S8VS-48024 | |
|---|---|
DigiKey Part Number | Z2813-ND |
Manufacturer | |
Manufacturer Product Number | S8VS-48024 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer Omron Automation and Safety | Power (Watts) 480W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 83% |
Input Type AC | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 5.01" L x 5.91" W x 4.53" H (127.2mm x 150.1mm x 115.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cULus, cURus, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8VS-48024A | Omron Automation and Safety | 9 | Z2812-ND | 764,36000 € | Similar |
| ADN20-24-1PM-C | ARTESYN / Advanced Energy | 80 | 454-1252-ND | 289,24000 € | Similar |





