
R88M-K5K020F-B | |
|---|---|
DigiKey Part Number | R88M-K5K020F-B-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K5K020F-B |
Description | SERVOMOTOR 2000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 5kW Incremental 400VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K5K020F-B Models |
Category | Size / Dimension Square - 6.929" x 6.929" (176.00mm x 176.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 1.378" (35.00mm) |
Series | Length - Shaft and Bearing 2.760" (70.00mm) |
Packaging Bulk | Mounting Hole Spacing 7.874" (200.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Brake |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 10139 / 71600 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 2000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 3385 / 23900 | Weight 48 lbs (21.8 kg) |
Power - Rated 5kW | Base Product Number |
Encoder Type Incremental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.208,37000 € | 5.208,37 € |
| Unit Price without VAT: | 5.208,37000 € |
|---|---|
| Unit Price with VAT: | 6.302,12770 € |


