
SXT32412DD38-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32412DD38-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412DD38-40.000M |
Description | CRYSTAL 40.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412DD38-40.000M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,36340 € | 18,17 € |
| 100 | 0,32190 € | 32,19 € |
| 500 | 0,30522 € | 152,61 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

