
SXT32417CC48-24.576M | |
|---|---|
DigiKey Part Number | 2388-SXT32417CC48-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32417CC48-24.576M |
Description | CRYSTAL 24.576MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±25ppm Crystal 17pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32417CC48-24.576M Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,28340 € | 28,34 € |
| 500 | 0,26916 € | 134,58 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

