MY2-GS AC12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 8,41000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY2-GS AC12

DigiKey Part Number
MY2-GSAC12-ND
Manufacturer
Manufacturer Product Number
MY2-GS AC12
Description
RELAY GEN PURPOSE DPDT 5A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
1750VA, 1540W
Coil Current
260.9 mA
Coil Type
Non Latching
Features
Mechanical Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VAC
Must Release Voltage
3.6 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
46 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes