



MM2XPN AC200/(220) | |
|---|---|
DigiKey Part Number | MM2XPNAC200/(220)-ND |
Manufacturer | |
Manufacturer Product Number | MM2XPN AC200/(220) |
Description | RELAY GEN PURPOSE DPDT 7A 220V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MM2XPN AC200/(220) Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Bulk | Must Operate Voltage 176 VAC |
Part Status Active | Must Release Voltage 66 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 30 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -10°C ~ 55°C |
Contact Rating (Current) 7.5 A | Contact Material Silver (Ag) |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 20VA, 800W | Coil Resistance 1.54 kOhms |
Coil Current 17.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,68000 € | 103,68 € |
| Unit Price without VAT: | 103,68000 € |
|---|---|
| Unit Price with VAT: | 125,45280 € |

