


LY4I4-AC110/120 | |
|---|---|
DigiKey Part Number | LY4I4-AC110/120-ND |
Manufacturer | |
Manufacturer Product Number | LY4I4-AC110/120 |
Description | RELAY GEN PURPOSE 4PDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 40°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 2.2 kOhms |
Coil Current 16.4 mA | Base Product Number |
Coil Type Non Latching |

