



G3SD-Z01P-US DC24 | |
|---|---|
DigiKey Part Number | Z2769-ND |
Manufacturer | |
Manufacturer Product Number | G3SD-Z01P-US DC24 |
Description | SSR RELAY SPST-NO 1A 3-26V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 19.2 ~ 28.8VDC |
Mfr | Voltage - Load 3 V ~ 26 V |
Series | Load Current 1 A |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 100°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, UR |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 € | 17,46 € |
| 10 | 15,55100 € | 155,51 € |
| 25 | 14,84960 € | 371,24 € |
| 50 | 14,34000 € | 717,00 € |
| 100 | 13,84730 € | 1.384,73 € |
| 250 | 13,22160 € | 3.305,40 € |
| 500 | 12,76670 € | 6.383,35 € |
| Unit Price without VAT: | 17,46000 € |
|---|---|
| Unit Price with VAT: | 21,12660 € |


