G3F-203SLN DC24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 37,98000 €
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3F-203SLN DC24

DigiKey Part Number
Z7441-ND
Manufacturer
Manufacturer Product Number
G3F-203SLN DC24
Description
SSR RELAY SPST-NO 3A 75-264V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
G3F-203SLN DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC
Mfr
Voltage - Input
19.2 ~ 28.8VDC
Series
Voltage - Load
75 V ~ 264 V
Packaging
Bulk
Load Current
3 A
Part Status
Obsolete
Termination Style
Plug In
Mounting Type
Socketable
Operating Temperature
-30°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, UR, VDE
Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G3F-203SLN-VD DC24Omron Automation and Safety0G3F-203SLN-VDDC24-ND37,98000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes