Imaging Camera Color CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ-SQ010F

DigiKey Part Number
FZ-SQ010F-ND
Manufacturer
Manufacturer Product Number
FZ-SQ010F
Description
IMAGING CAMERA CHASSIS MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Imaging Camera Color CMOS Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FZ-SQ010F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
External
Manufacturer
Omron Automation and Safety
Scan Rate
60 scans/s
Series
Image Type
Color
Packaging
Box
Sensor Type
CMOS
Part Status
Active
Mounting Type
Chassis Mount
Type
Imaging Camera
Termination Style
D-Sub
Visual Field (Max)
Lens Required
Operating Temperature
0°C ~ 50°C
Visual Field (Min)
Lens Required
Weight
0.331 lb (150.14 g)
Installation Distance
Lens Required
Base Product Number
Resolution
0.4MP, 752 x 480 (360,960 Pixels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.220,22000 €2.220,22 €
Manufacturers Standard Package
Unit Price without VAT:2.220,22000 €
Unit Price with VAT:2.686,46620 €