
E6H-CWZ6C 2048P/R 0.5M | |
|---|---|
cms-digikey-product-number | E6H-CWZ6C2048P/R0.5M-ND |
cms-manufacturer | Omron Automation and Safety |
cms-manufacturer-product-number | E6H-CWZ6C 2048P/R 0.5M |
cms-description | ENCODER OPTICAL QUAD CABLE LEADS |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | Rotary Encoder Optical 2048 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
cms-eda-cad-models | E6H-CWZ6C 2048P/R 0.5M Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 5V ~ 24V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 930,62000 € | 930,62 € |
| Unit Price without VAT: | 930,62000 € |
|---|---|
| Unit Price with VAT: | 1.126,05020 € |

