
E5AC-TRR4DA5M-019 | |
|---|---|
DigiKey Part Number | E5AC-TRR4DA5M-019-ND |
Manufacturer | |
Manufacturer Product Number | E5AC-TRR4DA5M-019 |
Description | CONTROL TEMP/PROC RELAY OUT 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5AC-TRR4DA5M-019 Models |
Category | Display Characters - Height 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) |
Manufacturer Omron Automation and Safety | Voltage - Supply 24VAC/DC |
Series | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Ingress Protection IP66 - Dust Tight, Water Resistant |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Features Event Input, Heater Fault Detection |
Output Type Relay (6) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Weight 0.551 lb (249.93 g) |
Number of Characters Per Row 4, 4, 4 | Base Product Number |
Display Type LCD - Tri Color Characters, Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,43000 € | 966,43 € |
| Unit Price without VAT: | 966,43000 € |
|---|---|
| Unit Price with VAT: | 1.169,38030 € |






