
E52-P15AY D=3.2 1M | |
|---|---|
DigiKey Part Number | E52-P15AYD=3.21M-ND |
Manufacturer | |
Manufacturer Product Number | E52-P15AY D=3.2 1M |
Description | RTD L=15CM 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -200°C ~ 450°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 3.281' (1m) |
Manufacturer Omron Automation and Safety | Conductor Type Non-Grounded |
Series | Terminal Type Exposed Lead Wires |
Packaging Bulk | Length - Protective Tube 150mm |
Part Status Active | Diameter - Protective Tube 3.2mm |
Element Type Pt100 | Base Product Number |
Temperature Range -200°C ~ 450°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 € | 372,71 € |
| Unit Price without VAT: | 372,71000 € |
|---|---|
| Unit Price with VAT: | 450,97910 € |

