
E3Z-LS83 2M | |
|---|---|
DigiKey Part Number | E3Z-LS832M-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-LS83 2M |
Description | SENSOR REFLECTIVE 80MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.787" ~ 3.150" (20mm ~ 80mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-LS83 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.787" ~ 3.150" (20mm ~ 80mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Five-Turn Endless Adjuster | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,16000 € | 220,16 € |
| Unit Price without VAT: | 220,16000 € |
|---|---|
| Unit Price with VAT: | 266,39360 € |

