
E3T-ST11 5M | |
|---|---|
DigiKey Part Number | E3T-ST115M-ND |
Manufacturer | |
Manufacturer Product Number | E3T-ST11 5M |
Description | SENSOR THROUGH-BEAM 1M NPN LT ON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.370" (1m) NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-ST11 5M Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Open Collector/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,05000 € | 183,05 € |
| Unit Price without VAT: | 183,05000 € |
|---|---|
| Unit Price with VAT: | 221,49050 € |

